Part Details for UPD70F3529GMA9-GBK-G by Renesas Electronics Corporation
Overview of UPD70F3529GMA9-GBK-G by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD70F3529GMA9-GBK-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | V850E2/Dx4 - Microcontrollers - MCU MCU 32bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$28.3900 / $33.4000 | Buy Now |
DISTI #
UPD70F3529GMA9-GBK-G
|
Avnet Silica | MCU 32-Bit V850E2/Dx4-H V850E2M RISC 2048KB Flash 3.3V/5V 176-Pin HLFQFP (Alt: UPD70F3529GMA9-GBK-G) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3529GMA9-GBK-G
UPD70F3529GMA9-GBK-G CAD Models
UPD70F3529GMA9-GBK-G Part Data Attributes
|
UPD70F3529GMA9-GBK-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3529GMA9-GBK-G
Renesas Electronics Corporation
32-bit Microcontrollers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-04-05 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850E2M | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of I/O Lines | 127 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |