-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972-1020-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
179 In Stock |
|
$13.0048 / $18.8300 | Buy Now |
DISTI #
UPD70F3762GC-UEU-A
|
Avnet Americas | MCU 32-bit V850ES RISC 512KB Flash 3.3V 100-Pin LQFP - Trays (Alt: UPD70F3762GC-UEU-A) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$11.2776 / $12.8760 | Buy Now |
DISTI #
968-PD70F3762GCEAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit Microcontroller, V850ES/JX3 RoHS: Compliant | 0 |
|
Order Now | |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Container: Tray | 179 |
|
$13.0048 / $18.8300 | Buy Now |
DISTI #
UPD70F3762GC-UEU-A
|
Avnet Americas | MCU 32-bit V850ES RISC 512KB Flash 3.3V 100-Pin LQFP - Trays (Alt: UPD70F3762GC-UEU-A) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$11.2776 / $12.8760 | Buy Now |
DISTI #
UPD70F3762GC-UEU-AX
|
Avnet Asia | MCU 32-bit V850ES RISC 512KB Flash 3.3V 100-Pin LQFP (Alt: UPD70F3762GC-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2101559
|
Farnell | MCU, 32BIT, V850ES, 48MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$4.5305 / $8.7356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD70F3762GC-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3762GC-UEU-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | V850 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 19 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 57344 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |