Part Details for UPD720200AF1-DAP-A by Renesas Electronics Corporation
Overview of UPD720200AF1-DAP-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD720200AF1-DAP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD720200AF1-DAP-A-ND
|
DigiKey | IC HOST CTRLR USB 3.0 2PORT 176B Min Qty: 100 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$13.2856 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA176 | 4 |
|
$7.2338 / $14.4675 | Buy Now |
|
Rochester Electronics | UPD720200 - USB 3.0 Host controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$6.4300 / $7.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 227 |
|
RFQ |
Part Details for UPD720200AF1-DAP-A
UPD720200AF1-DAP-A CAD Models
UPD720200AF1-DAP-A Part Data Attributes:
|
UPD720200AF1-DAP-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720200AF1-DAP-A
Renesas Electronics Corporation
UNIVERSAL SERIAL BUS CONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, FBGA-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, FBGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 V | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PBGA-B176 | |
Number of Terminals | 176 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |