-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Host Controller, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6550
|
Newark | Usb Host Ctrl, 5Gbps, 0 To 85Deg C, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:68Pins, Data Rate:5Gbps, No. Of Ports:4Ports Rohs Compliant: Yes |Renesas UPD720201K8-701-BAC-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$5.1900 / $7.9800 | Buy Now |
DISTI #
UPD720201K8-701-BAC-A-ND
|
DigiKey | IC HOST CTRLR USB 3.0 68QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
598 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
UPD720201K8-701-BA
|
Avnet Americas | USB3.0 Host Controller 68-Pin QFN EP - Trays (Alt: UPD720201K8-701-BA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0513 / $4.6255 | Buy Now |
DISTI #
968-D720201K8701BACA
|
Mouser Electronics | USB Interface IC USB3.0 HOST 4-PORT 68QFN 0/+85C RoHS: Compliant | 876 |
|
$4.3400 / $7.6700 | Buy Now |
|
Future Electronics | UPD720201 Series 3.3 V USB 3.0 Host Controller - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 100 Container: Tray | 4Tray |
|
$4.1600 / $4.3100 | Buy Now |
|
Future Electronics | UPD720201 Series 3.3 V USB 3.0 Host Controller - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.1600 / $4.6200 | Buy Now |
|
Renesas Electronics America | IC HOST CTRLR USB 3.0 68QFN Min Qty: 1 Container: Tray | 678 |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
76881741
|
Verical | Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 68-Pin QFN EP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 5747 |
|
$2.7250 / $4.8250 | Buy Now |
DISTI #
UPD720201K8-701-BA
|
Avnet Americas | USB3.0 Host Controller 68-Pin QFN EP - Trays (Alt: UPD720201K8-701-BA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0513 / $4.6255 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 168 |
|
$6.9523 / $7.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD720201K8-701-BAC-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720201K8-701-BAC-A
Renesas Electronics Corporation
USB 3.0 Host Controller, , /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |