-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0502AMC-CAB-AX-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 30SSOP Min Qty: 630 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$3.3532 | Buy Now |
DISTI #
UPD78F0502AMC-CAB-
|
Avnet Americas | MCU 8-bit 78K0 CISC 24KB Flash 5V 30-Pin SSOP - Trays (Alt: UPD78F0502AMC-CAB-) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
968-D78F0502AMCCABAX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8bit Microcontroller RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
DISTI #
UPD78F0502AMC-CAB-
|
Avnet Americas | MCU 8-bit 78K0 CISC 24KB Flash 5V 30-Pin SSOP - Trays (Alt: UPD78F0502AMC-CAB-) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
UPD78F0502AMC-CAB-AX
|
Avnet Asia | MCU 8-bit 78K0 CISC 24KB Flash 5V 30-Pin SSOP (Alt: UPD78F0502AMC-CAB-AX) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD78F0502AMC-CAB-AX
|
Avnet Silica | MCU 8-bit 78K0 CISC 24KB Flash 5V 30-Pin SSOP (Alt: UPD78F0502AMC-CAB-AX) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F0502AMC-CAB-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0502AMC-CAB-AX
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | SSOP, SSOP30,.3 | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for UPD78F0502AMC-CAB-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0502AMC-CAB-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F0502MC(A2)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0502AMC-CAB-AX vs UPD78F0502MC(A2)-CAB-AX |
UPD78F0502MC(A)-CAB-AX | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F0502AMC-CAB-AX vs UPD78F0502MC(A)-CAB-AX |
UPD78F0502MC(A)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0502AMC-CAB-AX vs UPD78F0502MC(A)-CAB-AX |