Part Details for UPD78F0514AGAA-GAM-E2-G by Renesas Electronics Corporation
Overview of UPD78F0514AGAA-GAM-E2-G by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD78F0514AGAA-GAM-E2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0514AGAA-GAM
|
Avnet Americas | MCU 8-Bit 78K0/Kx2 78K0 CISC 48KB Flash 3.3V/5V 48-Pin LFQFP - Tape and Reel (Alt: UPD78F0514AGAA-GAM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.8481 / $4.3935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
DISTI #
UPD78F0514AGAA-GAM
|
Avnet Americas | MCU 8-Bit 78K0/Kx2 78K0 CISC 48KB Flash 3.3V/5V 48-Pin LFQFP - Tape and Reel (Alt: UPD78F0514AGAA-GAM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.8481 / $4.3935 | Buy Now |
DISTI #
UPD78F0514AGAA-GAM-E2-G
|
Avnet Silica | MCU 8-Bit 78K0/Kx2 78K0 CISC 48KB Flash 3.3V/5V 48-Pin LFQFP (Alt: UPD78F0514AGAA-GAM-E2-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F0514AGAA-GAM-E2-G
UPD78F0514AGAA-GAM-E2-G CAD Models
UPD78F0514AGAA-GAM-E2-G Part Data Attributes:
|
UPD78F0514AGAA-GAM-E2-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0514AGAA-GAM-E2-G
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |