Part Details for UPD78F1508AGF-GAT-AX by Renesas Electronics Corporation
Overview of UPD78F1508AGF-GAT-AX by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UPD78F1508AGF-GAT-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1508AGF-GAT-AX-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UPD78F1508AGF-GAT-
|
Avnet Americas | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 128-Pin LQFP - Trays (Alt: UPD78F1508AGF-GAT-) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Container: Tray | 0 |
|
$8.6233 / $9.8455 | Buy Now |
DISTI #
968-D78F1508AGFGATAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 78K0R LX3 RoHS: Compliant | 0 |
|
$9.9400 / $11.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$8.4900 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, 128KB FLASH, 78K0R CPU ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12 |
|
$8.4200 / $9.9000 | Buy Now |
DISTI #
UPD78F1508AGF-GAT-AX
|
Avnet Silica | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 128-Pin LQFP (Alt: UPD78F1508AGF-GAT-AX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Silica - 216 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 72 | 185 |
|
$11.7300 / $12.6800 | Buy Now |
Part Details for UPD78F1508AGF-GAT-AX
UPD78F1508AGF-GAT-AX CAD Models
UPD78F1508AGF-GAT-AX Part Data Attributes
|
UPD78F1508AGF-GAT-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1508AGF-GAT-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PLQP0128KE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 78K0R | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 81 | |
Number of Terminals | 128 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.79X55,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 7168 | |
RAM (words) | 7168 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |