Part Details for UPD78F1822AGBA2-GAH-G by Renesas Electronics Corporation
Overview of UPD78F1822AGBA2-GAH-G by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD78F1822AGBA2-GAH-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F1822AGBA2-GAH-G-ND
|
DigiKey | 78K0R/FX3 128K+16 10X10QFP 64 PI Min Qty: 320 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1214 | Buy Now |
DISTI #
UPD78F1822AGBA2-GA
|
Avnet Americas | MCU 16-Bit 78K0R/Fx3 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFQFP - Trays (Alt: UPD78F1822AGBA2-GA) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tray | 0 |
|
$6.0071 / $6.8585 | Buy Now |
DISTI #
968-8F1822AGBA2GAHG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 78K0R/Fx3 128K+16 10x10QFP 64 pin RoHS: Compliant | 0 |
|
$6.4400 / $8.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.9200 | Buy Now |
DISTI #
UPD78F1822AGBA2-GAH-G
|
Avnet Silica | MCU 16-Bit 78K0R/Fx3 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFQFP (Alt: UPD78F1822AGBA2-GAH-G) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
|
New Advantage Corporation | LFQFP 64/A�/16BIT MCU RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 320 |
|
$7.7000 / $8.2700 | Buy Now |
Part Details for UPD78F1822AGBA2-GAH-G
UPD78F1822AGBA2-GAH-G CAD Models
UPD78F1822AGBA2-GAH-G Part Data Attributes:
|
UPD78F1822AGBA2-GAH-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1822AGBA2-GAH-G
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | UPD78K0R | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 20.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |