Part Details for UPF25B50RV by TE Connectivity
Overview of UPF25B50RV by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPF25B50RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9012
|
Newark | Through Hole Metal Film Resistor, Upf Series, 50 Ohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity UPF25B50RV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$2.3400 / $4.8700 | Buy Now |
DISTI #
UPF25B50RV-ND
|
DigiKey | RES 50 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
127 In Stock |
|
$2.5085 / $5.3500 | Buy Now |
DISTI #
279-UPF25B50RV
|
Mouser Electronics | Metal Film Resistors - Through Hole UPF25 0.1% 5PPM 50R RoHS: Compliant | 317 |
|
$2.5000 / $5.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $3.1700 | Buy Now | |
|
Master Electronics | 0 |
|
$2.2300 / $3.1700 | Buy Now |
Part Details for UPF25B50RV
UPF25B50RV CAD Models
UPF25B50RV Part Data Attributes:
|
UPF25B50RV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPF25B50RV
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 50ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 7mm x 2.7mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |