Part Details for UPIA0730LR20C0 by KEMET Corporation
Overview of UPIA0730LR20C0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UPIA0730LR20C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4661
|
Newark | V |Kemet UPIA0730LR20C0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5951 |
|
$0.9240 / $1.0400 | Buy Now |
Part Details for UPIA0730LR20C0
UPIA0730LR20C0 CAD Models
UPIA0730LR20C0 Part Data Attributes:
|
UPIA0730LR20C0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UPIA0730LR20C0
KEMET Corporation
General Purpose Inductor, 0.2uH, 25%, 1 Element, Composite-Core, SMD, CHIP, 3126
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3126 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |