Part Details for UPL2000-D19 by TE Connectivity
Overview of UPL2000-D19 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL2000-D19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3548
|
Newark | Rf/Coaxial Bnc Plug Straight 75 Ohm Belden 1855A, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Trompeter Cinch Connectivity UPL2000-D19 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $16.7500 | Buy Now |