Part Details for UPL2000-D6/B by Bel Fuse
Overview of UPL2000-D6/B by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL2000-D6/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPL2000-D6/B
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: UPL2000-D6/B) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$114.7124 / $149.7765 | Buy Now |
DISTI #
UPL2000-D6/B
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: UPL2000-D6/B) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$114.7124 / $149.7765 | Buy Now |