Part Details for UPM1A152MPD by Nichicon Corporation
Overview of UPM1A152MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1A152MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9408
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 10V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1A152MPD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
493-11115-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
99 In Stock |
|
$0.3172 / $0.9900 | Buy Now |
DISTI #
647-UPM1A152MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF AEC-Q200 RoHS: Compliant | 848 |
|
$0.3450 / $0.9900 | Buy Now |
DISTI #
UPM1A152MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3060 / $0.3590 | Buy Now |
DISTI #
UPM1A152MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 10VDC, Ø10x30.5mm Min Qty: 1000 | 0 |
|
$0.3580 | RFQ |
DISTI #
UPM1A152MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1A152MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1A152MPD
UPM1A152MPD CAD Models
UPM1A152MPD Part Data Attributes
|
UPM1A152MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A152MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |