Part Details for UPM1A182MHD1TO by Nichicon Corporation
Overview of UPM1A182MHD1TO by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1A182MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3531
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 10V, 20%, Radial, Capacitance:1800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1A182MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6480 | Buy Now |
DISTI #
65R3532
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 10V, 20%, Radial, Full Reel, Capacitance:1800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1A182MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4870 | Buy Now |
DISTI #
493-12085-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1172 In Stock |
|
$0.3656 / $1.1100 | Buy Now |
DISTI #
647-UPM1A182MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 250 |
|
$0.3720 / $1.1100 | Buy Now |
DISTI #
UPM1A182MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 10VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.3720 | RFQ |
DISTI #
2479370
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.5622 | Buy Now |
Part Details for UPM1A182MHD1TO
UPM1A182MHD1TO CAD Models
UPM1A182MHD1TO Part Data Attributes
|
UPM1A182MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A182MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1A182MHD1TO
This table gives cross-reference parts and alternative options found for UPM1A182MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A182MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213664182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1A182MHD1TO vs MAL213664182E3 |
ELXV100EC5182MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1A182MHD1TO vs ELXV100EC5182MK20S |
LXJ10VB182M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A182MHD1TO vs LXJ10VB182M12X20LL |
8182LBMAB20LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | UPM1A182MHD1TO vs 8182LBMAB20LMN70 |
NRSX182M10V12.5X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPM1A182MHD1TO vs NRSX182M10V12.5X20TR |
RXK182M1ABK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1A182MHD1TO vs RXK182M1ABK-1320S |
MALREKC00FE418C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1A182MHD1TO vs MALREKC00FE418C00F |