Part Details for UPM1E152MHD by Nichicon Corporation
Overview of UPM1E152MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1E152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9494
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 25V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1E152MHD Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6990 | Buy Now |
DISTI #
493-7339-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3799 In Stock |
|
$0.5348 / $1.5100 | Buy Now |
DISTI #
647-UPM1E152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant | 544 |
|
$0.5300 / $1.5100 | Buy Now |
DISTI #
UPM1E152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.4910 / $0.6670 | Buy Now |
DISTI #
UPM1E152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø12.5x30.5mm Min Qty: 300 | 0 |
|
$0.5210 | RFQ |
DISTI #
UPM1E152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E152MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E152MHD
UPM1E152MHD CAD Models
UPM1E152MHD Part Data Attributes
|
UPM1E152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.125 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |