Part Details for UPM1E331MPD6TD by Nichicon Corporation
Overview of UPM1E331MPD6TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1E331MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3585
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1E331MPD6TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
65R3586
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial, Full Reel, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1E331MPD6TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1910 | Buy Now |
DISTI #
493-11837-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1817 In Stock |
|
$0.1807 / $0.6900 | Buy Now |
DISTI #
647-UPM1E331MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 105c AEC-Q200 RoHS: Compliant | 0 |
|
$0.1460 / $0.6600 | Order Now |
|
Quest Components | 400 |
|
$0.2900 / $0.5800 | Buy Now | |
DISTI #
UPM1E331MPD6TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 105c AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1380 / $0.2250 | Buy Now |
DISTI #
UPM1E331MPD6TD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 25VDC, Ø10x16mm, ±20% Min Qty: 2000 | 0 |
|
$0.1580 | RFQ |
DISTI #
1899825
|
element14 Asia-Pacific | 65R3585 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1754 / $0.6928 | Buy Now |
DISTI #
1899825
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 36 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.3359 | Buy Now |
Part Details for UPM1E331MPD6TD
UPM1E331MPD6TD CAD Models
UPM1E331MPD6TD Part Data Attributes
|
UPM1E331MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E331MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 575 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |