Part Details for UPM1E392MHD by Nichicon Corporation
Overview of UPM1E392MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E392MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9516
|
Newark | Aluminum Electrolytic Capacitor, 3900Uf, 25V, 20%, Radial, Capacitance:3900Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1E392MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6700 | Buy Now |
DISTI #
493-11120-ND
|
DigiKey | CAP ALUM 3900UF 20% 25V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1250 / $2.9400 | Buy Now |
DISTI #
647-UPM1E392MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 3900uF AEC-Q200 RoHS: Compliant | 286 |
|
$1.1200 / $2.9500 | Buy Now |
DISTI #
UPM1E392MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 25VDC, Ø16x40mm Min Qty: 1 | 254 |
|
$1.3800 / $3.3400 | Buy Now |
DISTI #
UPM1E392MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E392MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E392MHD
UPM1E392MHD CAD Models
UPM1E392MHD Part Data Attributes:
|
UPM1E392MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E392MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.925 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E392MHD
This table gives cross-reference parts and alternative options found for UPM1E392MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E392MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757D398M025EU3V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E392MHD vs 757D398M025EU3V |
398RCZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPM1E392MHD vs 398RCZ025M |
757D398M025EU5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E392MHD vs 757D398M025EU5C |
757D398M025EU4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E392MHD vs 757D398M025EU4D |
757D398M025EU4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E392MHD vs 757D398M025EU4E |
757D398M025EU4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E392MHD vs 757D398M025EU4C |
ELXV250EC5392ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E392MHD vs ELXV250EC5392ML40S |
SXE25VB392M16X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E392MHD vs SXE25VB392M16X40LL |
LXJ25VB392M16X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E392MHD vs LXJ25VB392M16X40LL |
ECA1EFQ392L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPM1E392MHD vs ECA1EFQ392L |