Part Details for UPM1H221MPD by Nichicon Corporation
Overview of UPM1H221MPD by Nichicon Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1H221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9555
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1H221MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2910 | Buy Now |
DISTI #
493-15742-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1590 In Stock |
|
$0.2691 / $0.8400 | Buy Now |
DISTI #
647-UPM1H221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 RoHS: Compliant | 5263 |
|
$0.2280 / $0.6500 | Buy Now |
DISTI #
E02:0323_01897612
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 840mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2344 | Europe - 1200 |
|
$0.2318 / $0.6211 | Buy Now |
DISTI #
V36:1790_07472423
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 840mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks Date Code: 2238 | Americas - 34 |
|
$0.2231 / $0.2334 | Buy Now |
DISTI #
70187781
|
RS | Capacitor Aluminum Electrolytic Cap220uF 50V 20% Radial 10X25 LS 5mm | Nichicon UPM1H221MPD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 | RFQ |
|
Future Electronics | PM Series 220 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 1200Bag |
|
$0.2300 / $0.2750 | Buy Now |
DISTI #
30582390
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 840mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 2185 |
|
$0.1900 / $0.2125 | Buy Now |
DISTI #
77791792
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 840mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2344 | Americas - 1196 |
|
$0.2311 / $0.4472 | Buy Now |
DISTI #
65740374
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 840mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2238 | Americas - 34 |
|
$0.2231 / $0.2334 | Buy Now |
Part Details for UPM1H221MPD
UPM1H221MPD CAD Models
UPM1H221MPD Part Data Attributes
|
UPM1H221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H221MPD
This table gives cross-reference parts and alternative options found for UPM1H221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213661221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1H221MPD vs MAL213661221E3 |
8221LFM1025LM07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UPM1H221MPD vs 8221LFM1025LM07E |
ELXY500ETE221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1H221MPD vs ELXY500ETE221MJ25S |
MAL213651221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1H221MPD vs MAL213651221E3 |
LXV50VB220MJ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1H221MPD vs LXV50VB220MJ25 |
LXJ50VB221M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1H221MPD vs LXJ50VB221M10X25LL |
MALREKC00DG322H00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1H221MPD vs MALREKC00DG322H00F |
ELXV500ETE221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, TR | Chemi-Con | UPM1H221MPD vs ELXV500ETE221MJ25S |
RXJ221M1HBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1H221MPD vs RXJ221M1HBK-1025S |
SXE50VB221M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1H221MPD vs SXE50VB221M10X25LL |