Part Details for UPM2A181MHD6 by Nichicon Corporation
Overview of UPM2A181MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2A181MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9722
|
Newark | Capacitor,180Uf,100Vdc,20-% Tol,20+% Tol |Nichicon UPM2A181MHD6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.5640 | Buy Now |
DISTI #
UPM2A181MHD6-ND
|
DigiKey | CAP ALUM 180UF 20% 100V RADIAL Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5433 | Buy Now |
DISTI #
647-UPM2A181MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 180uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4070 / $1.2100 | Order Now |
DISTI #
UPM2A181MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 100VDC, Ø16x20mm Min Qty: 600 | 0 |
|
$0.6000 | RFQ |
DISTI #
UPM2A181MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2A181MHD6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2A181MHD6
UPM2A181MHD6 CAD Models
UPM2A181MHD6 Part Data Attributes:
|
UPM2A181MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A181MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 706 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2A181MHD6
This table gives cross-reference parts and alternative options found for UPM2A181MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A181MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858D9187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM2A181MHD6 vs B41858D9187M000 |
ELXV101ETD181ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM2A181MHD6 vs ELXV101ETD181ML20S |
LXV100VB180ML20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM2A181MHD6 vs LXV100VB180ML20 |
ELXV101ETE181ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, TR | Chemi-Con | UPM2A181MHD6 vs ELXV101ETE181ML20S |
SXE100VB181M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM2A181MHD6 vs SXE100VB181M16X20LL |
B41858D9187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM2A181MHD6 vs B41858D9187M000 |
ELXV101EC5181ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM2A181MHD6 vs ELXV101EC5181ML20S |