Part Details for UPS-BAT/LI-ION/24DC/924WH by Phoenix Contact
Overview of UPS-BAT/LI-ION/24DC/924WH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-BAT/LI-ION/24DC/924WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Energy storage device - LI-ION technology - 24 V DC - 924 Wh - for ambient temperatures of -25 °C ... 60 °C - automatic detection and communication with QUINT UPS-IQ RoHS: Compliant | 0 |
|
$5,513.0400 / $5,748.0600 | Buy Now |
|
Master Electronics | Energy storage device - LI-ION technology - 24 V DC - 924 Wh - for ambient temperatures of -25 °C ... 60 °C - automatic detection and communication with QUINT UPS-IQ RoHS: Compliant | 0 |
|
$5,513.0400 / $5,748.0600 | Buy Now |
Part Details for UPS-BAT/LI-ION/24DC/924WH
UPS-BAT/LI-ION/24DC/924WH CAD Models
UPS-BAT/LI-ION/24DC/924WH Part Data Attributes
|
UPS-BAT/LI-ION/24DC/924WH
Phoenix Contact
Buy Now
|
Compare Parts:
UPS-BAT/LI-ION/24DC/924WH
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |