Part Details for UPS1E4R7MDD by Nichicon Corporation
Overview of UPS1E4R7MDD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1E4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9873
|
Newark | Capacitor Alum Elec 4.7Uf, 25V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPS1E4R7MDD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
493-15833-ND
|
DigiKey | CAP ALUM 4.7UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3455 In Stock |
|
$0.0705 / $0.3100 | Buy Now |
DISTI #
70187658
|
RS | Capacitor Aluminum Electrolytic Cap4.7uF 25V 20% Radial 5X11 LS 2mm | Nichicon UPS1E4R7MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1338 |
|
$0.0750 / $0.1070 | Buy Now |
|
Future Electronics | UPS series 25V 4.7uF 5x11mm 105C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 1200Bag |
|
$0.0500 / $0.0617 | Buy Now |
DISTI #
UPS1E4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1E4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1E4R7MDD
UPS1E4R7MDD CAD Models
UPS1E4R7MDD Part Data Attributes
|
UPS1E4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1E4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1348.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |