Part Details for UPS1J102MHD by Nichicon Corporation
Overview of UPS1J102MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7538
|
Newark | Aluminium Electrolytic Capacitor, Ps Series, 1000 - F, - 20%, 63 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPS1J102MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$1.2500 / $2.1200 | Buy Now |
DISTI #
493-5656-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
999 In Stock |
|
$0.8387 / $2.1900 | Buy Now |
DISTI #
647-UPS1J102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x31.5 20% 7.5LS RoHS: Compliant | 34 |
|
$0.8380 / $2.1900 | Buy Now |
|
Future Electronics | PS Series 1000uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 350Bag |
|
$0.8150 / $0.9600 | Buy Now |
DISTI #
UPS1J102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x31.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
UPS1J102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 63VDC, Ø16x31.5mm Min Qty: 50 | 0 |
|
$0.8800 / $0.9900 | RFQ |
DISTI #
UPS1J102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1J102MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J102MHD
UPS1J102MHD CAD Models
UPS1J102MHD Part Data Attributes:
|
UPS1J102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.475 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2044.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |