Part Details for UPS2A101MHD by Nichicon Corporation
Overview of UPS2A101MHD by Nichicon Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2A101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9525
|
Newark | Aluminium Electrolytic Capacitor, Ps Series, 100 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPS2A101MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3225 |
|
$0.4480 / $0.8740 | Buy Now |
DISTI #
54K9928
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Nichicon UPS2A101MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2910 | Buy Now |
DISTI #
493-15861-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10389 In Stock |
|
$0.2288 / $0.7800 | Buy Now |
DISTI #
647-UPS2A101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS RoHS: Compliant | 3330 |
|
$0.2810 / $0.7400 | Buy Now |
DISTI #
V99:2348_19213172
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2240 | Americas - 865 |
|
$0.2098 / $0.2708 | Buy Now |
DISTI #
70187686
|
RS | Capacitor Aluminum Electrolytic Cap100uF 100V 20% Radial 12.5X20 LS 5mm | Nichicon UPS2A101MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | PS Series 100 uF 100V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
30585844
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 2669 |
|
$0.3013 / $0.3037 | Buy Now |
DISTI #
65767627
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2240 | Americas - 865 |
|
$0.2098 / $0.2548 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for UPS2A101MHD
UPS2A101MHD CAD Models
UPS2A101MHD Part Data Attributes:
|
UPS2A101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 25.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |