Part Details for UPSD3254BV-24U6 by STMicroelectronics
Overview of UPSD3254BV-24U6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPSD3254BV-24U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 8BIT 288KB FLASH 80TQFP | 7100 |
|
RFQ | |
|
Perfect Parts Corporation | 20 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFP | 1861 |
|
RFQ |
Part Details for UPSD3254BV-24U6
UPSD3254BV-24U6 CAD Models
UPSD3254BV-24U6 Part Data Attributes
|
UPSD3254BV-24U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UPSD3254BV-24U6
STMicroelectronics
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3/e4 | |
Length | 12 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPSD3254BV-24U6
This table gives cross-reference parts and alternative options found for UPSD3254BV-24U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPSD3254BV-24U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPSD3254BV-24U6T | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 | STMicroelectronics | UPSD3254BV-24U6 vs UPSD3254BV-24U6T |
UPSD3254BV-24U1T | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, ROHS COMPLIANT, PLASTIC, LQFP-80 | STMicroelectronics | UPSD3254BV-24U6 vs UPSD3254BV-24U1T |