Part Details for UPW1A222MHD by Nichicon Corporation
Overview of UPW1A222MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1A222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0143
|
Newark | Capacitor Alum Elec 2200Uf, 10V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPW1A222MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3200 | Buy Now |
DISTI #
493-1751-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9397 In Stock |
|
$0.2955 / $0.9200 | Buy Now |
DISTI #
647-UPW1A222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 RoHS: Compliant | 2858 |
|
$0.2740 / $0.9100 | Buy Now |
DISTI #
V36:1790_19213219
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2407 | Americas - 852 |
|
$0.2992 / $0.8871 | Buy Now |
DISTI #
70187391
|
RS | Capacitor Aluminum Electrolytic Cap 2200uF 10V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1A222MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1985 |
|
$0.2100 | Buy Now |
|
Future Electronics | PW Series 2200 uF 10V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
UPW1A222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12400 In Stock |
|
$0.2760 | Buy Now |
DISTI #
UPW1A222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.3140 | RFQ |
DISTI #
UPW1A222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UPW1A222MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1A222MHD
UPW1A222MHD CAD Models
UPW1A222MHD Part Data Attributes:
|
UPW1A222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1A222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1406.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1A222MHD
This table gives cross-reference parts and alternative options found for UPW1A222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1A222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK222M1ABK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1A222MHD vs RXK222M1ABK-1320S |
8222LBMAB20LEN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LEN7J |
MAL215034222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1A222MHD vs MAL215034222E3 |
MAL215054222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1A222MHD vs MAL215054222E3 |
8222LBMAB20LEN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LEN5D |
8222LBMAB20LE05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LE05M |
8222LBMAB20LE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LE010 |
8222LBMAB20LEN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LEN1C |
8222LBMAB20LEN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LEN5C |
8222LBMAB20LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPW1A222MHD vs 8222LBMAB20LEN10 |