Part Details for UPW1E331MPD6 by Nichicon Corporation
Overview of UPW1E331MPD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1E331MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0229
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1E331MPD6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1460 | Buy Now |
DISTI #
493-1825-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10642 In Stock |
|
$0.1191 / $0.4600 | Buy Now |
DISTI #
647-UPW1E331MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 RoHS: Compliant | 1962 |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
70187351
|
RS | Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$0.3360 / $0.4800 | Buy Now |
|
Future Electronics | PW Series 330 uF 25 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1690Bag |
|
$0.1170 / $0.1370 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 150 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 712 |
|
$0.1261 / $0.2364 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 120 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
UPW1E331MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1220 / $0.1810 | Buy Now |
DISTI #
UPW1E331MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 25VDC, Ø8x15mm, ±20% Min Qty: 400 | 0 |
|
$0.1110 / $0.1160 | RFQ |
Part Details for UPW1E331MPD6
UPW1E331MPD6 CAD Models
UPW1E331MPD6 Part Data Attributes
|
UPW1E331MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1E331MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 474.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1E331MPD6
This table gives cross-reference parts and alternative options found for UPW1E331MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1E331MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK331M1EBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1E331MPD6 vs RXK331M1EBK-0815S |
NRSX331M25V8X15TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1E331MPD6 vs NRSX331M25V8X15TB |
NRSZC331M25V8X15TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1E331MPD6 vs NRSZC331M25V8X15TBYF |
NRSX331M25V8X15TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1E331MPD6 vs NRSX331M25V8X15TR |
LXZ25VB331M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPW1E331MPD6 vs LXZ25VB331M8X15LL |
NRSZC331M25V8X15F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1E331MPD6 vs NRSZC331M25V8X15F |
NRSZC331M25V8X15YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UPW1E331MPD6 vs NRSZC331M25V8X15YF |
RZW331M1EBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1E331MPD6 vs RZW331M1EBK-0815S |
NRSZC331M25V8X15TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1E331MPD6 vs NRSZC331M25V8X15TBF |
ELXZ250ETE331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPW1E331MPD6 vs ELXZ250ETE331MH15D |