-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1920-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1736 In Stock |
|
$0.8365 / $2.1900 | Buy Now |
DISTI #
647-UPW1H152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 RoHS: Compliant | 17484 |
|
$0.7200 / $1.4400 | Buy Now |
DISTI #
70187431
|
RS | Capacitor Aluminum Electrolytic Cap 1500uF 50V 20% Radial 16X31.5 LS 7.5 mm | Nichicon UPW1H152MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 306 |
|
$1.4800 / $1.9700 | Buy Now |
|
Future Electronics | PW Series 1500uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 355Bag |
|
$0.7350 / $0.9000 | Buy Now |
DISTI #
UPW1H152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6075 In Stock |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
UPW1H152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 50VDC, Ø16x31.5mm Min Qty: 1 | 234 |
|
$1.0000 / $1.9400 | Buy Now |
DISTI #
UPW1H152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1H152MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1899586
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$0.8426 / $2.0661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1H152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.25 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2295 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1H152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW152M1HBK-1632S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H152MHD vs RXW152M1HBK-1632S |