Part Details for UPW1H152MHD1CV by Nichicon Corporation
Overview of UPW1H152MHD1CV by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1H152MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPW1H152MHD1CV-ND
|
DigiKey | CAPACITOR Min Qty: 630 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0511 | Buy Now |
DISTI #
647-UPW1H152MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 50V RoHS: Compliant | 0 |
|
$0.8530 / $2.2300 | Order Now |
DISTI #
UPW1H152MHD1CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 630 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8800 | Buy Now |
Part Details for UPW1H152MHD1CV
UPW1H152MHD1CV CAD Models
UPW1H152MHD1CV Part Data Attributes:
|
UPW1H152MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H152MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.25 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2295 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |