-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4110
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UPW1H220MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.0890 | Buy Now |
DISTI #
65R4111
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial, Full Reel, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:2.4Ohm Rohs Compliant: Yes |Nichicon UPW1H220MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
493-11357-1-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10791 In Stock |
|
$0.0648 / $0.3100 | Buy Now |
|
Future Electronics | PW Series 22 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 14000Ammo Pack |
|
$0.0461 / $0.0522 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
DISTI #
UPW1H220MDD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
UPW1H220MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1H220MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0585 / $0.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1H220MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H220MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |