Part Details for UPW1H330MED by Nichicon Corporation
Overview of UPW1H330MED by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H330MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1895-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5885 In Stock |
|
$0.1056 / $0.4500 | Buy Now |
DISTI #
70187330
|
RS | Capacitor Aluminum Electrolytic Cap 33uF 50V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1H330MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$0.1000 / $0.1440 | Buy Now |
|
Future Electronics | PW Series 33 uF 50 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0870 / $0.1080 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 18 |
|
$0.3750 | Buy Now |
|
Quest Components | 14 |
|
$0.2500 / $0.5000 | Buy Now | |
|
Quest Components | 1097 |
|
$0.2520 / $0.6300 | Buy Now | |
DISTI #
UPW1H330MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3600 In Stock |
|
$0.1070 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
DISTI #
UPW1H330MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1H330MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 33UF 20% 50V RADIAL | 370 |
|
$0.0744 / $0.1223 | Buy Now |
Part Details for UPW1H330MED
UPW1H330MED CAD Models
UPW1H330MED Part Data Attributes
|
UPW1H330MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H330MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0495 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H330MED
This table gives cross-reference parts and alternative options found for UPW1H330MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H330MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ330M50V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1H330MED vs NRSZ330M50V6.3X11TRF |
NRWA330M50V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPW1H330MED vs NRWA330M50V6.3X11TR |
UPJ1H330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPW1H330MED vs UPJ1H330MEH |
NRSZ330M50V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPW1H330MED vs NRSZ330M50V6.3X11TR |
RXJ330M1HBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UPW1H330MED vs RXJ330M1HBK-0611 |
NRSX330M50V6.3X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1H330MED vs NRSX330M50V6.3X11TR |
50NXA33MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UPW1H330MED vs 50NXA33MEFCCA6.3X11 |
RZ1H336M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H330MED vs RZ1H336M6L011CS |
50NXA33MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UPW1H330MED vs 50NXA33MEFCKC6.3X11 |
UPR1H330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPW1H330MED vs UPR1H330MEH |