Part Details for UPW1J471MHD3CV by Nichicon Corporation
Overview of UPW1J471MHD3CV by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1J471MHD3CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPW1J471MHD3CV-ND
|
DigiKey | CAPACITOR Min Qty: 840 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5604 | Buy Now |
DISTI #
647-UPW1J471MHD3CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V RoHS: Compliant | 0 |
|
$0.4610 / $1.3300 | Order Now |
DISTI #
UPW1J471MHD3CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Bulk |
Americas - 840 In Stock |
|
$0.4270 | Buy Now |
Part Details for UPW1J471MHD3CV
UPW1J471MHD3CV CAD Models
UPW1J471MHD3CV Part Data Attributes:
|
UPW1J471MHD3CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J471MHD3CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1327.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |