Part Details for UPW1J471MHD3TN by Nichicon Corporation
Overview of UPW1J471MHD3TN by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1J471MHD3TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3533
|
Newark | Radial/ Tp&ammo |Nichicon UPW1J471MHD3TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.5440 | Buy Now |
DISTI #
493-12376-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.3858 / $1.1700 | Buy Now |
DISTI #
647-UPW1J471MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 321 |
|
$0.3930 / $1.2000 | Buy Now |
DISTI #
72035663
|
RS | Aluminum Electrolytic Capacitors - 63volts 470uF Small Package, Low Impedance, | Nichicon UPW1J471MHD3TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7100 | RFQ |
|
Future Electronics | PW Series 63 V 470 uF 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
UPW1J471MHD3TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4270 / $0.4540 | Buy Now |
DISTI #
UPW1J471MHD3TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1J471MHD3TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1J471MHD3TN
UPW1J471MHD3TN CAD Models
UPW1J471MHD3TN Part Data Attributes:
|
UPW1J471MHD3TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J471MHD3TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1327.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |