Part Details for UPW25B50RV by TE Connectivity
Overview of UPW25B50RV by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW25B50RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9170
|
Newark | Resistor, Wirewound, 50R, 0.1%, Axial, Resistance:50Ohm, Product Range:Upw Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Wirewound Rohs Compliant: Yes |Neohm Te Connectivity UPW25B50RV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$9.3000 / $10.8500 | Buy Now |
DISTI #
2266-UPW25B50RV-ND
|
DigiKey | RES 50 OHM 0.1% 1/4W AXIAL Min Qty: 10 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
392 In Stock |
|
$9.3800 / $9.9300 | Buy Now |
DISTI #
UPW25B50RV-ND
|
DigiKey | RES 50 OHM 0.1% 1/4W AXIAL Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5432 | Buy Now |
DISTI #
1624322-7
|
Avnet Americas | Resistor, 50 Ohm, ± 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision - Tape and Reel (Alt: 1624322-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$7.6778 / $9.2394 | Buy Now |
DISTI #
20R9170
|
Avnet Americas | Resistor, 50 Ohm, ± 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision - Bulk (Alt: 20R9170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 92 Partner Stock |
|
$10.7400 / $14.7700 | Buy Now |
DISTI #
279-UPW25B50RV
|
Mouser Electronics | Wirewound Resistors - Through Hole 50 Ohms 1/4W 5PPM RoHS: Compliant | 81 |
|
$8.5400 / $13.4400 | Buy Now |
|
Onlinecomponents.com | Ultra Precision Wire-Wound Resistors - 50 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant |
392 Partner Stock |
|
$8.8200 / $11.6800 | Buy Now |
DISTI #
TE Connectivity UPW25B50RV
|
PEI Genesis | Fixed Resistor Wire Wound 0. | 392 |
|
Buy Now | |
DISTI #
1624322-7
|
Avnet Abacus | Resistor, 50 Ohm, � 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1624322-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ultra Precision Wire-Wound Resistors - 50 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant |
392 Partner Stock |
|
$8.8200 / $11.6800 | Buy Now |
Part Details for UPW25B50RV
UPW25B50RV CAD Models
UPW25B50RV Part Data Attributes:
|
UPW25B50RV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW25B50RV
TE Connectivity
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 50ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 9.53mm x 4.75mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |