Part Details for UPW2A100MED1TD by Nichicon Corporation
Overview of UPW2A100MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW2A100MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4265
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW2A100MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
Buy Now | |
DISTI #
493-11505-1-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13436 In Stock |
|
$0.0848 / $0.3800 | Buy Now |
DISTI #
1818655
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 1 RoHS: Compliant Min Qty: 5 Container: Ammo Pack | 0 |
|
$0.0815 / $0.2576 | Buy Now |
DISTI #
1818655
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 1 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4840 | Buy Now |
Part Details for UPW2A100MED1TD
UPW2A100MED1TD CAD Models
UPW2A100MED1TD Part Data Attributes
|
UPW2A100MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A100MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |