Part Details for UQQ-5/20-Q48P-C by Murata Manufacturing Co Ltd
Overview of UQQ-5/20-Q48P-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQQ-5/20-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
UQQ-5/20-Q48P-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 20A 100W 9-Pin Case C-68 (Alt: UQQ-5/20-Q48P-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UQQ-5/20-Q48P-C
UQQ-5/20-Q48P-C CAD Models
UQQ-5/20-Q48P-C Part Data Attributes
|
UQQ-5/20-Q48P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UQQ-5/20-Q48P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for UQQ-5/20-Q48P-C
This table gives cross-reference parts and alternative options found for UQQ-5/20-Q48P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQQ-5/20-Q48P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQQ-5/20-Q48P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48P-C vs UQQ-5/20-Q48P |
UQQ-5/20-Q48P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | DATEL Inc | UQQ-5/20-Q48P-C vs UQQ-5/20-Q48P |