Part Details for URG2012L-333-L-T05 by Susumu Co Ltd
Overview of URG2012L-333-L-T05 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for URG2012L-333-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y9524
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 33 Kohm, 0.01%, 2Ppm |Susumu URG2012L-333-L-T05 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 / $5.5800 | Buy Now |
DISTI #
408-1784-1-ND
|
DigiKey | RES SMD 33K OHM 0.01% 1/10W 0805 Min Qty: 1000 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5230 | Buy Now |
DISTI #
754-URG2012L-333LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 33Kohm 0.01% 2ppm RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.4700 | Buy Now |
Part Details for URG2012L-333-L-T05
URG2012L-333-L-T05 CAD Models
URG2012L-333-L-T05 Part Data Attributes
|
URG2012L-333-L-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
URG2012L-333-L-T05
Susumu Co Ltd
RES SMD 33K OHM 0.01% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for URG2012L-333-L-T05
This table gives cross-reference parts and alternative options found for URG2012L-333-L-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URG2012L-333-L-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2012L-333-L-T1 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | URG2012L-333-L-T05 vs RG2012L-333-L-T1 |
UCR0805L3302T-T05 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | URG2012L-333-L-T05 vs UCR0805L3302T-T05 |
URG2012L-333-L-T1 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | URG2012L-333-L-T05 vs URG2012L-333-L-T1 |