Part Details for URG3216L-103-L-T05 by Susumu Co Ltd
Overview of URG3216L-103-L-T05 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for URG3216L-103-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y9762
|
Newark | Thin Film Chip Resistors 1206 Size, 1/4W, 10 Kohm, 0.01%, 2Ppm |Susumu URG3216L-103-L-T05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 / $5.7400 | Buy Now |
DISTI #
408-URG3216L-103-L-T05CT-ND
|
DigiKey | RES SMD 10K OHM 0.01% 1/4W 1206 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5230 / $8.3900 | Buy Now |
DISTI #
754-URG3216L-103LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 10Kohm 0.01% 2ppm RoHS: Compliant | 0 |
|
$5.1200 / $9.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.4700 | Buy Now |
Part Details for URG3216L-103-L-T05
URG3216L-103-L-T05 CAD Models
URG3216L-103-L-T05 Part Data Attributes
|
URG3216L-103-L-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
URG3216L-103-L-T05
Susumu Co Ltd
RES SMD 10K OHM 0.01% 1/4W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |