Part Details for URS2E101MHD by Nichicon Corporation
Overview of URS2E101MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2E101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0592
|
Newark | Capacitor Alum Elect, 100Uf, 250V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon URS2E101MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.9840 | Buy Now |
DISTI #
URS2E101MHD-ND
|
DigiKey | CAP ALUM 100UF 20% 250V RADIAL Min Qty: 300 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9170 | Buy Now |
DISTI #
647-URS2E101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 18x25 20% 7.5LS RoHS: Compliant | 173 |
|
$0.7320 / $1.7400 | Buy Now |
DISTI #
URS2E101MHD
|
TME | Capacitor: electrolytic, THT, 100uF, 250VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 300 | 0 |
|
$1.3900 | RFQ |
DISTI #
URS2E101MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS2E101MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS2E101MHD
URS2E101MHD CAD Models
URS2E101MHD Part Data Attributes:
|
URS2E101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2E101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |