Part Details for URS2G220MHD6TN by Nichicon Corporation
Overview of URS2G220MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2G220MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0115
|
Newark | Radial/ Tp&ammo |Nichicon URS2G220MHD6TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.6080 | Buy Now |
DISTI #
493-12218-1-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
503 In Stock |
|
$0.4347 / $1.3000 | Buy Now |
DISTI #
647-URS2G220MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% RoHS: Compliant | 7 |
|
$0.5110 / $1.3000 | Buy Now |
DISTI #
URS2G220MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS2G220MHD6TN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS2G220MHD6TN
URS2G220MHD6TN CAD Models
URS2G220MHD6TN Part Data Attributes
|
URS2G220MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2G220MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 7.5 mm |