Part Details for URZ1J221MHD by Nichicon Corporation
Overview of URZ1J221MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URZ1J221MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15951-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4497 In Stock |
|
$0.3638 / $1.0200 | Buy Now |
DISTI #
647-URZ1J221MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 12.5x12.5 20% 5LS RoHS: Compliant | 815 |
|
$0.3330 / $1.0200 | Buy Now |
DISTI #
URZ1J221MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 12.5x12.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.3320 / $0.3730 | Buy Now |
DISTI #
URZ1J221MHD
|
TME | Capacitor: electrolytic, THT, 220uF, 63VDC, Ø12.5x12.5mm, ±20% Min Qty: 1 | 0 |
|
$0.4070 / $1.1400 | RFQ |
DISTI #
URZ1J221MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ1J221MHD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
URZ1J221MHD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded (Alt: URZ1J221MHD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 63V RADIAL | 354 |
|
$0.3755 / $0.6458 | Buy Now |
Part Details for URZ1J221MHD
URZ1J221MHD CAD Models
URZ1J221MHD Part Data Attributes
|
URZ1J221MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1J221MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 335 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |