Part Details for URZ1J471MHD1TN by Nichicon Corporation
Overview of URZ1J471MHD1TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for URZ1J471MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12282-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6256 In Stock |
|
$0.5846 / $1.7400 | Buy Now |
DISTI #
647-URZ1J471MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% Aluminum Capacitor RoHS: Compliant | 127 |
|
$0.5840 / $1.7400 | Buy Now |
|
Future Electronics | RZ Series 63 V 470 uF Ø16x15 mm LS=7.5 mm 1k Hrs Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.5950 / $0.6650 | Buy Now |
DISTI #
URZ1J471MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% Aluminum Capacitor Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5880 / $0.6790 | Buy Now |
Part Details for URZ1J471MHD1TN
URZ1J471MHD1TN CAD Models
URZ1J471MHD1TN Part Data Attributes:
|
URZ1J471MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1J471MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 640 mA | |
Terminal Pitch | 7.5 mm |