Part Details for URZ2G220MHD by Nichicon Corporation
Overview of URZ2G220MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URZ2G220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15963-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
373 In Stock |
|
$0.7453 / $1.9500 | Buy Now |
DISTI #
647-URZ2G220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 18x15 20% 7.5LS RoHS: Compliant | 688 |
|
$0.7160 / $1.9400 | Buy Now |
DISTI #
URZ2G220MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 18x15 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
URZ2G220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø18x15mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$0.9200 / $2.2100 | RFQ |
DISTI #
URZ2G220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ2G220MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 246 |
|
RFQ |
Part Details for URZ2G220MHD
URZ2G220MHD CAD Models
URZ2G220MHD Part Data Attributes:
|
URZ2G220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2G220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |