Part Details for US1002FL_R1_00001 by PanJit Group
Overview of US1002FL_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1002FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-US1002FL_R1_00001CT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123FL Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18821 In Stock |
|
$0.0558 / $0.4700 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST SINGLE 1A 200V SOD123FL SMT | 0 |
|
$0.0853 / $0.1041 | RFQ |