-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -9.5mT Min, 9.5mT Max, 0.50V, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSOT-3L, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALL EFFECT SENSOR, -9.5MT MIN, 9.5MT MAX, 0.50V, RECTANGULAR, SURFACE MOUNT | 158 |
|
$0.3150 / $0.6750 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, -9.5MT MIN, 9.5MT MAX, 0.50V, RECTANGULAR, SURFACE MOUNT | 14800 |
|
$0.3375 / $1.1250 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, -9.5MT MIN, 9.5MT MAX, 0.50V, RECTANGULAR, SURFACE MOUNT | 2022 |
|
$0.3938 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1881ESE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US1881ESE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -9.5mT Min, 9.5mT Max, 0.50V, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSOT-3L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | OPEN DRAIN OUTPUT, CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9.5 mT | |
Magnetic Field Range-Min | -9.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 mA | |
Output Range | 0.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |