Part Details for US1881KSE by Melexis Microelectronic Integrated Systems
Overview of US1881KSE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for US1881KSE
US1881KSE CAD Models
US1881KSE Part Data Attributes:
|
US1881KSE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US1881KSE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -9.5mT Min, 9.5mT Max, 0.50V, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSOT-3L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN DRAIN OUTPUT, CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9.5 mT | |
Magnetic Field Range-Min | -9.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 mA | |
Output Range | 0.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |