Part Details for US2:DTNFC324 (ALTERNATE: DTNFC324) by Siemens
Overview of US2:DTNFC324 (ALTERNATE: DTNFC324) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2:DTNFC324 (ALTERNATE: DTNFC324)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72764911
|
RS | DTSS NF CSA 3P3W 240V 200A N1 , DTNFC324 | Siemens US2:DTNFC324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,174.6000 | RFQ |