Part Details for US331-000005-030PA by TE Connectivity
Overview of US331-000005-030PA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US331-000005-030PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1860-ND
|
DigiKey | SENSOR 30PSIA 1/4NPT .5-4.5V 2' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
208 In Stock |
|
$214.3810 / $233.8700 | Buy Now |
DISTI #
US331-000005-030PA
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 30Psi Absolute - Bulk (Alt: US331-000005-030PA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
824-US331005030PA
|
Mouser Electronics | Industrial Pressure Sensors 0-30psia 0.5-4.5V RoHS: Compliant | 38 |
|
$209.2700 / $233.8000 | Buy Now |
DISTI #
TSSUS331-000005-030PA
|
Heilind Electronics | PRESS XDCR US331-000005-030PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$197.6800 / $555.7300 | Buy Now | |
DISTI #
US331-000005-030PA
|
TTI | Industrial Pressure Sensors 0-30psia 0.5-4.5V Min Qty: 40 Package Multiple: 20 Container: Each | Americas - 0 |
|
$194.6600 / $206.5700 | Buy Now |
DISTI #
US331-000005-030PA
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 30Psi Absolute - Bulk (Alt: US331-000005-030PA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
US331-000005-030PA
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 30Psi Absolute - Bulk (Alt: US331-000005-030PA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
TSSUS331-000005-030PA
|
Interstate Connecting Components | PRESS XDCR US331-000005-030PA | 0 |
|
Buy Now | |
DISTI #
000000000006333227
|
Sager | Industrial Pressure Sensors 0-30psia 0.5-4.5V Min Qty: 1 | 0 |
|
$205.8300 / $227.0100 | Buy Now |
Part Details for US331-000005-030PA
US331-000005-030PA CAD Models
US331-000005-030PA Part Data Attributes
|
US331-000005-030PA
TE Connectivity
Buy Now
|
Compare Parts:
US331-000005-030PA
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |