-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-US3MC-HFTR-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1186 / $0.1414 | Buy Now |
DISTI #
750-US3MC-HF
|
Mouser Electronics | Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMC RoHS: Compliant | 2075 |
|
$0.1180 / $0.4200 | Buy Now |
|
NAC | RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1338 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US3MC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
US3MC-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-01-03 | |
Samacsys Manufacturer | Comchip Technology | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for US3MC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US3MC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRA3MF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | US3MC-HF vs FRA3MF_R1_00001 |
G3MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US3MC-HF vs G3MFF3 |
US3MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US3MC-HF vs US3MB-HF |
S3MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US3MC-HF vs S3MB-HF |
G3MFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US3MC-HF vs G3MFF2 |
RS3MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US3MC-HF vs RS3MB-HF |
FR307/G | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | RFE International Inc | US3MC-HF vs FR307/G |
FRA3MF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | US3MC-HF vs FRA3MF_R2_00001 |
G3MFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US3MC-HF vs G3MFF1 |