Part Details for USB0006WP by Kyocera AVX Components
Overview of USB0006WP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB0006WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4416
|
Newark | Varistor, Mlv, 65V, 0402, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:Usb Series, Clamping Voltage Vc Max:-, Varistor Case Style:0402 [1005 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Kyocera Avx USB0006WP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9762 |
|
$0.1370 / $0.3240 | Buy Now |
DISTI #
478-USB0006WPCT-ND
|
DigiKey | VARISTORS, 0402, 14VAC, 18VDC, 0 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 / $0.3700 | Buy Now |
DISTI #
USB0006WP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R (Alt: USB0006WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-USB0006WP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 6pF 65 V RoHS: Compliant | 9636 |
|
$0.0510 / $0.4100 | Buy Now |
|
Future Electronics | Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0774 / $0.0839 | Buy Now |
|
Bristol Electronics | 9500 |
|
RFQ | ||
DISTI #
USB0006WP
|
TTI | Varistors 14VAC 18VDC 0.015J 6pF 65 V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
DISTI #
USB0006WP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R (Alt: USB0006WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
USB0006WP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R (Alt: USB0006WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
USB0006WP
|
Avnet Abacus | Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R (Alt: USB0006WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for USB0006WP
USB0006WP CAD Models
USB0006WP Part Data Attributes
|
USB0006WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
USB0006WP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for USB0006WP
This table gives cross-reference parts and alternative options found for USB0006WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB0006WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB0001RX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | USB0006WP vs USB0001RX |
USB0001TM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | USB0006WP vs USB0001TM |
USB0006TM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0006WP vs USB0006TM |
USB0005TX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | USB0006WP vs USB0005TX |
CAN0001WP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | USB0006WP vs CAN0001WP |
USB0006RM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0006WP vs USB0006RM |
USB0001WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | USB0006WP vs USB0001WM |
USB0005DQ | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | USB0006WP vs USB0005DQ |
USB0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | USB0006WP vs USB0004DM |
USB0006WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0006WP vs USB0006WM |