Part Details for USB05-0003 by Black Box Corporation
Overview of USB05-0003 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USB05-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1261
|
Newark | Usb 2.0 Cable Type A Male To Type B Male Black 3-Ft. Rohs Compliant: Yes |Black Box USB05-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | USB2 CBL TypeA TypeB 3' RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$5.4700 | Buy Now |
Part Details for USB05-0003
USB05-0003 CAD Models
USB05-0003 Part Data Attributes:
|
USB05-0003
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
USB05-0003
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 22, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |